Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. JS203011SCQN
JS203011SCQN - 1
JS203011SCQN - 2
JS203011SCQN - 3
Extended1/3
* Images are for reference only
JS203011SCQN
Attributes
Value
Manufacturer
C&K
MFR.Part #
JS203011SCQN
JLCPCB Part #
C2799350
Package
SMD
Description
-40℃~+85℃ 6V DP3T Gull Wing Rectangular Columnar Surface Mount,Vertical SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerC&K
PackageSMD
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Termination StyleGull Wing
Voltage Rating6V
Current Rating300mA
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitDouble pole triple throw
Switch Height5.5mm
Actuator Length2mm
Mounting TypeSurface Mount,Vertical
Length13mm
Contact MaterialCopper Alloy
Life5 thousand cycles
Width3.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. JS203011SCQN
JS203011SCQN

* Images are for reference only

JS203011SCQN

Extended
Manufacturer

C&K

MFR.Part #
JS203011SCQN
JLCPCB Part #
C2799350
Package
SMD
Description
-40℃~+85℃ 6V DP3T Gull Wing Rectangular Columnar Surface Mount,Vertical SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JS203011SCQN

* Images are for reference only

JS203011SCQN
Extended
Manufacturer

C&K

MFR.Part #
JS203011SCQN
JLCPCB Part #
C2799350
Package
SMD
Description
-40℃~+85℃ 6V DP3T Gull Wing Rectangular Columnar Surface Mount,Vertical SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JS203011SCQN Specifications

JS203011SCQN technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerC&K
PackageSMD
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Termination StyleGull Wing
Voltage Rating6V
Current Rating300mA
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitDouble pole triple throw
Switch Height5.5mm
Actuator Length2mm
Mounting TypeSurface Mount,Vertical
Length13mm
Contact MaterialCopper Alloy
Life5 thousand cycles
Width3.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JS203011SCQN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JS203011SCQN Documents

JS203011SCQN datasheets or manufacturer documentation.

Datasheet: JS203011SCQN Datasheet (PDF)

JS203011SCQN Schematic Symbol & PCB Footprint

The JS203011SCQN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.