Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDFL1608LR15KTF
SDFL1608LR15KTF - 1
SDFL1608LR15KTF - 2
SDFL1608LR15KTF - 3
SDFL1608LR15KTF - 4
Extended1/4
* Images are for reference only
SDFL1608LR15KTF
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SDFL1608LR15KTF
JLCPCB Part #
C279935
Package
0603
Description
150nH 15@25MHz 180MHz 50mA 600mΩ ±10% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0603
Inductance150nH
Q @ Frequency15@25MHz
Frequency - Self Resonant180MHz
Tolerance±10%
Current Rating50mA
DC Resistance(DCR)600mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDFL1608LR15KTF
SDFL1608LR15KTF

* Images are for reference only

SDFL1608LR15KTF

Extended
Manufacturer

Sunlord

MFR.Part #
SDFL1608LR15KTF
JLCPCB Part #
C279935
Package
0603
Description
150nH 15@25MHz 180MHz 50mA 600mΩ ±10% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDFL1608LR15KTF

* Images are for reference only

SDFL1608LR15KTF
Extended
Manufacturer

Sunlord

MFR.Part #
SDFL1608LR15KTF
JLCPCB Part #
C279935
Package
0603
Description
150nH 15@25MHz 180MHz 50mA 600mΩ ±10% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDFL1608LR15KTF Specifications

SDFL1608LR15KTF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0603
Inductance150nH
Q @ Frequency15@25MHz
Frequency - Self Resonant180MHz
Tolerance±10%
Current Rating50mA
DC Resistance(DCR)600mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDFL1608LR15KTF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDFL1608LR15KTF Documents

SDFL1608LR15KTF datasheets or manufacturer documentation.

Datasheet: SDFL1608LR15KTF Datasheet (PDF)

SDFL1608LR15KTF Schematic Symbol & PCB Footprint

The SDFL1608LR15KTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.