


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Operating Temperature | -20℃~+80℃ | |
| Self Lock / No Lock | Non-Latching | |
| Termination Style | PC Pin | |
| Life | 50,000 cycles | |
| Actuator Style | Round Plunger | |
| Circuit | SPST-NO | |
| With Lamp | Without | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FP11SPC1B1TP00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Operating Temperature | -20℃~+80℃ | |
| Self Lock / No Lock | Non-Latching | |
| Termination Style | PC Pin | |
| Life | 50,000 cycles | |
| Actuator Style | Round Plunger | |
| Circuit | SPST-NO | |
| With Lamp | Without | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FP11SPC1B1TP00. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FP11SPC1B1TP00 datasheets or manufacturer documentation.
Datasheet: FP11SPC1B1TP00 Datasheet (PDF)
The FP11SPC1B1TP00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.