Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. E301MD1AGE
E301MD1AGE
Extended
* Images are for reference only
E301MD1AGE
Attributes
Value
Manufacturer
C&K
MFR.Part #
E301MD1AGE
JLCPCB Part #
C2799234
Package
Plugin
Description
-30℃~+85℃ 125V 28V 3PDT Cylinder Lever PC Pin Through Hole 插件 Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-30℃~+85℃
Termination StylePC Pin
Actuator TypeCylinder Lever
Circuit3PDT
Mounting TypeThrough Hole
Voltage Rating (DC)28V
Voltage Rating (AC)125V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. E301MD1AGE
E301MD1AGE

* Images are for reference only

E301MD1AGE

Extended
Manufacturer

C&K

MFR.Part #
E301MD1AGE
JLCPCB Part #
C2799234
Package
Plugin
Description
-30℃~+85℃ 125V 28V 3PDT Cylinder Lever PC Pin Through Hole 插件 Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E301MD1AGE

* Images are for reference only

E301MD1AGE
Extended
Manufacturer

C&K

MFR.Part #
E301MD1AGE
JLCPCB Part #
C2799234
Package
Plugin
Description
-30℃~+85℃ 125V 28V 3PDT Cylinder Lever PC Pin Through Hole 插件 Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E301MD1AGE Specifications

E301MD1AGE technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-30℃~+85℃
Termination StylePC Pin
Actuator TypeCylinder Lever
Circuit3PDT
Mounting TypeThrough Hole
Voltage Rating (DC)28V
Voltage Rating (AC)125V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E301MD1AGE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E301MD1AGE Documents

E301MD1AGE datasheets or manufacturer documentation.

Datasheet: E301MD1AGE Datasheet (PDF)

E301MD1AGE Schematic Symbol & PCB Footprint

The E301MD1AGE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.