Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MPH201610S1R0NT
MPH201610S1R0NT - 1
MPH201610S1R0NT - 2
MPH201610S1R0NT - 3
MPH201610S1R0NT - 4
Extended1/4
* Images are for reference only
MPH201610S1R0NT
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
MPH201610S1R0NT
JLCPCB Part #
C279923
Package
0806
Description
1A 1A 1uH 70MHz 90mΩ Multilayer inductor ±30% 0806 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0806
Inductance1uH
TypeMultilayer inductor
Current - Saturation (Isat)1A
Frequency - Self Resonant70MHz
Tolerance±30%
Current Rating1A
Application GradeConsumer grade
DC Resistance(DCR)90mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MPH201610S1R0NT
MPH201610S1R0NT

* Images are for reference only

MPH201610S1R0NT

Extended
Manufacturer

Sunlord

MFR.Part #
MPH201610S1R0NT
JLCPCB Part #
C279923
Package
0806
Description
1A 1A 1uH 70MHz 90mΩ Multilayer inductor ±30% 0806 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPH201610S1R0NT

* Images are for reference only

MPH201610S1R0NT
Extended
Manufacturer

Sunlord

MFR.Part #
MPH201610S1R0NT
JLCPCB Part #
C279923
Package
0806
Description
1A 1A 1uH 70MHz 90mΩ Multilayer inductor ±30% 0806 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPH201610S1R0NT Specifications

MPH201610S1R0NT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0806
Inductance1uH
TypeMultilayer inductor
Current - Saturation (Isat)1A
Frequency - Self Resonant70MHz
Tolerance±30%
Current Rating1A
Application GradeConsumer grade
DC Resistance(DCR)90mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPH201610S1R0NT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPH201610S1R0NT Documents

MPH201610S1R0NT datasheets or manufacturer documentation.

Datasheet: MPH201610S1R0NT Datasheet (PDF)

MPH201610S1R0NT Schematic Symbol & PCB Footprint

The MPH201610S1R0NT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.