Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MPH201610SR47NT
MPH201610SR47NT - 1
MPH201610SR47NT - 2
MPH201610SR47NT - 3
MPH201610SR47NT - 4
Extended1/4
* Images are for reference only
MPH201610SR47NT
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
MPH201610SR47NT
JLCPCB Part #
C279922
Package
0806
Description
1.5A 1.6A 100MHz 470nH 80mΩ Multilayer inductor ±30% 0806 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0806
Inductance470nH
TypeMultilayer inductor
Current - Saturation (Isat)1.6A
Frequency - Self Resonant100MHz
Tolerance±30%
Current Rating1.5A
DC Resistance(DCR)80mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MPH201610SR47NT
MPH201610SR47NT

* Images are for reference only

MPH201610SR47NT

Extended
Manufacturer

Sunlord

MFR.Part #
MPH201610SR47NT
JLCPCB Part #
C279922
Package
0806
Description
1.5A 1.6A 100MHz 470nH 80mΩ Multilayer inductor ±30% 0806 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPH201610SR47NT

* Images are for reference only

MPH201610SR47NT
Extended
Manufacturer

Sunlord

MFR.Part #
MPH201610SR47NT
JLCPCB Part #
C279922
Package
0806
Description
1.5A 1.6A 100MHz 470nH 80mΩ Multilayer inductor ±30% 0806 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPH201610SR47NT Specifications

MPH201610SR47NT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0806
Inductance470nH
TypeMultilayer inductor
Current - Saturation (Isat)1.6A
Frequency - Self Resonant100MHz
Tolerance±30%
Current Rating1.5A
DC Resistance(DCR)80mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPH201610SR47NT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPH201610SR47NT Documents

MPH201610SR47NT datasheets or manufacturer documentation.

Datasheet: MPH201610SR47NT Datasheet (PDF)

MPH201610SR47NT Schematic Symbol & PCB Footprint

The MPH201610SR47NT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.