Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. ES03MSABE
ES03MSABE
Extended
* Images are for reference only
ES03MSABE
Attributes
Value
Manufacturer
C&K
MFR.Part #
ES03MSABE
JLCPCB Part #
C2799151
Package
-
Description
-30℃~+85℃ 20V Gull Wing Rectangular Columnar SPDT Surface Mount,Vertical - Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerC&K
Package-
Operating Temperature-30℃~+85℃
Actuator ColorBlack
Termination StyleGull Wing
Voltage Rating20V
Current Rating400mA
Actuator StyleRectangular Columnar
Contact FinishGold
Switch Height12.21mm
CircuitSPDT
Actuator Length2.29mm
Mounting TypeSurface Mount,Vertical
Length10.03mm
Life4Ten thousand times
Contact Material铜合金
Width6.65mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. ES03MSABE
ES03MSABE

* Images are for reference only

ES03MSABE

Extended
Manufacturer

C&K

MFR.Part #
ES03MSABE
JLCPCB Part #
C2799151
Package
-
Description
-30℃~+85℃ 20V Gull Wing Rectangular Columnar SPDT Surface Mount,Vertical - Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ES03MSABE

* Images are for reference only

ES03MSABE
Extended
Manufacturer

C&K

MFR.Part #
ES03MSABE
JLCPCB Part #
C2799151
Package
-
Description
-30℃~+85℃ 20V Gull Wing Rectangular Columnar SPDT Surface Mount,Vertical - Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ES03MSABE Specifications

ES03MSABE technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerC&K
Package-
Operating Temperature-30℃~+85℃
Actuator ColorBlack
Termination StyleGull Wing
Voltage Rating20V
Current Rating400mA
Actuator StyleRectangular Columnar
Contact FinishGold
Switch Height12.21mm
CircuitSPDT
Actuator Length2.29mm
Mounting TypeSurface Mount,Vertical
Length10.03mm
Life4Ten thousand times
Contact Material铜合金
Width6.65mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ES03MSABE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ES03MSABE Documents

ES03MSABE datasheets or manufacturer documentation.

Datasheet: ES03MSABE Datasheet (PDF)

ES03MSABE Schematic Symbol & PCB Footprint

The ES03MSABE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.