Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDFL1005P1R2MTF
SDFL1005P1R2MTF - 1
SDFL1005P1R2MTF - 2
SDFL1005P1R2MTF - 3
SDFL1005P1R2MTF - 4
Extended1/4
* Images are for reference only
SDFL1005P1R2MTF
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SDFL1005P1R2MTF
JLCPCB Part #
C279911
Package
0402
Description
1.25Ω 1.2uH 15mA 20@10MHz 55MHz ±20% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0402
Inductance1.2uH
Q @ Frequency20@10MHz
Frequency - Self Resonant55MHz
Tolerance±20%
Current Rating15mA
DC Resistance(DCR)1.25Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDFL1005P1R2MTF
SDFL1005P1R2MTF

* Images are for reference only

SDFL1005P1R2MTF

Extended
Manufacturer

Sunlord

MFR.Part #
SDFL1005P1R2MTF
JLCPCB Part #
C279911
Package
0402
Description
1.25Ω 1.2uH 15mA 20@10MHz 55MHz ±20% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDFL1005P1R2MTF

* Images are for reference only

SDFL1005P1R2MTF
Extended
Manufacturer

Sunlord

MFR.Part #
SDFL1005P1R2MTF
JLCPCB Part #
C279911
Package
0402
Description
1.25Ω 1.2uH 15mA 20@10MHz 55MHz ±20% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDFL1005P1R2MTF Specifications

SDFL1005P1R2MTF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0402
Inductance1.2uH
Q @ Frequency20@10MHz
Frequency - Self Resonant55MHz
Tolerance±20%
Current Rating15mA
DC Resistance(DCR)1.25Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDFL1005P1R2MTF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDFL1005P1R2MTF Documents

SDFL1005P1R2MTF datasheets or manufacturer documentation.

Datasheet: SDFL1005P1R2MTF Datasheet (PDF)

SDFL1005P1R2MTF Schematic Symbol & PCB Footprint

The SDFL1005P1R2MTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.