Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. L102011ML04Q
L102011ML04Q
Extended
* Images are for reference only
L102011ML04Q
Attributes
Value
Manufacturer
C&K
MFR.Part #
L102011ML04Q
JLCPCB Part #
C2799026
Package
Plugin
Description
-30℃~+65℃ 28V PC Pin Rectangular Columnar SPDT Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-30℃~+65℃
Actuator ColorBlack
Voltage Rating28V
Termination StylePC Pin
Current Rating4A
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height18.67mm
CircuitSPDT
Actuator Length3.56mm
Mounting TypeThrough Hole
Length19.3mm
Contact MaterialCopper
Life10 thousand cycles
Width6.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. L102011ML04Q
L102011ML04Q

* Images are for reference only

L102011ML04Q

Extended
Manufacturer

C&K

MFR.Part #
L102011ML04Q
JLCPCB Part #
C2799026
Package
Plugin
Description
-30℃~+65℃ 28V PC Pin Rectangular Columnar SPDT Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L102011ML04Q

* Images are for reference only

L102011ML04Q
Extended
Manufacturer

C&K

MFR.Part #
L102011ML04Q
JLCPCB Part #
C2799026
Package
Plugin
Description
-30℃~+65℃ 28V PC Pin Rectangular Columnar SPDT Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L102011ML04Q Specifications

L102011ML04Q technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-30℃~+65℃
Actuator ColorBlack
Voltage Rating28V
Termination StylePC Pin
Current Rating4A
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height18.67mm
CircuitSPDT
Actuator Length3.56mm
Mounting TypeThrough Hole
Length19.3mm
Contact MaterialCopper
Life10 thousand cycles
Width6.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L102011ML04Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L102011ML04Q Documents

L102011ML04Q datasheets or manufacturer documentation.

Datasheet: L102011ML04Q Datasheet (PDF)

L102011ML04Q Schematic Symbol & PCB Footprint

The L102011ML04Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.