ES22MCBE
Extended
* Images are for reference only
ES22MCBE
Attributes
Value
Manufacturer
MFR.Part #
ES22MCBE
JLCPCB Part #
C2798844
Package
Plugin
Description
插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-30℃~+85℃
Actuator ColorBlack
Voltage Rating20V
Termination StylePC Pin
Current Rating400mA
Actuator StyleRectangular Columnar
Contact FinishGold
Switch Height12.21mm
CircuitDPDT
Actuator Length2.29mm
Mounting TypeThrough Hole
Length10.03mm
Life4Ten thousand times
Contact Material铜合金
Width6.02mm