Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. TS01CQE
TS01CQE - 1
TS01CQE - 2
TS01CQE - 3
Extended1/3
* Images are for reference only
TS01CQE
Attributes
Value
Manufacturer
C&K
MFR.Part #
TS01CQE
JLCPCB Part #
C2798750
Package
Plugin
Description
-30℃~+85℃ 10.16mm 11.89mm 28V 3A 5.08mm 60,000 cycles PC Pin Rectangular Columnar SPDT Through Hole Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-30℃~+85℃
Length10.16mm
Voltage Rating28V
Termination StylePC Pin
Life60,000 cycles
Current Rating3A
Actuator StyleRectangular Columnar
Switch Height11.89mm
CircuitSPDT
Mounting TypeThrough Hole
Width5.08mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. TS01CQE
TS01CQE

* Images are for reference only

TS01CQE

Extended
Manufacturer

C&K

MFR.Part #
TS01CQE
JLCPCB Part #
C2798750
Package
Plugin
Description
-30℃~+85℃ 10.16mm 11.89mm 28V 3A 5.08mm 60,000 cycles PC Pin Rectangular Columnar SPDT Through Hole Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS01CQE

* Images are for reference only

TS01CQE
Extended
Manufacturer

C&K

MFR.Part #
TS01CQE
JLCPCB Part #
C2798750
Package
Plugin
Description
-30℃~+85℃ 10.16mm 11.89mm 28V 3A 5.08mm 60,000 cycles PC Pin Rectangular Columnar SPDT Through Hole Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS01CQE Specifications

TS01CQE technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-30℃~+85℃
Length10.16mm
Voltage Rating28V
Termination StylePC Pin
Life60,000 cycles
Current Rating3A
Actuator StyleRectangular Columnar
Switch Height11.89mm
CircuitSPDT
Mounting TypeThrough Hole
Width5.08mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS01CQE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS01CQE Documents

TS01CQE datasheets or manufacturer documentation.

Datasheet: TS01CQE Datasheet (PDF)

TS01CQE Schematic Symbol & PCB Footprint

The TS01CQE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.