Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDCL1005C0N6BTDF
SDCL1005C0N6BTDF - 1
SDCL1005C0N6BTDF - 2
SDCL1005C0N6BTDF - 3
SDCL1005C0N6BTDF - 4
Extended1/4
* Images are for reference only
SDCL1005C0N6BTDF
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SDCL1005C0N6BTDF
JLCPCB Part #
C279865
Package
0402
Description
0.6nH 100mΩ 10GHz 4@100MHz 800mA Multilayer inductor 0402 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0402
Inductance0.6nH
TypeMultilayer inductor
Q @ Frequency4@100MHz
Frequency - Self Resonant10GHz
Current Rating800mA
Application GradeConsumer grade
DC Resistance(DCR)100mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDCL1005C0N6BTDF
SDCL1005C0N6BTDF

* Images are for reference only

SDCL1005C0N6BTDF

Extended
Manufacturer

Sunlord

MFR.Part #
SDCL1005C0N6BTDF
JLCPCB Part #
C279865
Package
0402
Description
0.6nH 100mΩ 10GHz 4@100MHz 800mA Multilayer inductor 0402 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDCL1005C0N6BTDF

* Images are for reference only

SDCL1005C0N6BTDF
Extended
Manufacturer

Sunlord

MFR.Part #
SDCL1005C0N6BTDF
JLCPCB Part #
C279865
Package
0402
Description
0.6nH 100mΩ 10GHz 4@100MHz 800mA Multilayer inductor 0402 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDCL1005C0N6BTDF Specifications

SDCL1005C0N6BTDF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0402
Inductance0.6nH
TypeMultilayer inductor
Q @ Frequency4@100MHz
Frequency - Self Resonant10GHz
Current Rating800mA
Application GradeConsumer grade
DC Resistance(DCR)100mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDCL1005C0N6BTDF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDCL1005C0N6BTDF Documents

SDCL1005C0N6BTDF datasheets or manufacturer documentation.

Datasheet: SDCL1005C0N6BTDF Datasheet (PDF)

SDCL1005C0N6BTDF Schematic Symbol & PCB Footprint

The SDCL1005C0N6BTDF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.