Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. D6C90 F1 LFS
D6C90 F1 LFS - 1
D6C90 F1 LFS - 2
D6C90 F1 LFS - 3
Extended1/3
* Images are for reference only
D6C90 F1 LFS
Attributes
Value
Manufacturer
C&K
MFR.Part #
D6C90 F1 LFS
JLCPCB Part #
C2798570
Package
Plugin
Description
-20℃~+85℃ 1.3N Black PC Pin SPDT Square Button Through Hole Without 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-20℃~+85℃
Operating Force1.3N
Termination StylePC Pin
Actuator StyleSquare Button
CircuitSPDT
With LampWithout
Mounting TypeThrough Hole
Actuator/Cap ColorBlack
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. D6C90 F1 LFS
D6C90 F1 LFS

* Images are for reference only

D6C90 F1 LFS

Extended
Manufacturer

C&K

MFR.Part #
D6C90 F1 LFS
JLCPCB Part #
C2798570
Package
Plugin
Description
-20℃~+85℃ 1.3N Black PC Pin SPDT Square Button Through Hole Without 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D6C90 F1 LFS

* Images are for reference only

D6C90 F1 LFS
Extended
Manufacturer

C&K

MFR.Part #
D6C90 F1 LFS
JLCPCB Part #
C2798570
Package
Plugin
Description
-20℃~+85℃ 1.3N Black PC Pin SPDT Square Button Through Hole Without 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D6C90 F1 LFS Specifications

D6C90 F1 LFS technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-20℃~+85℃
Operating Force1.3N
Termination StylePC Pin
Actuator StyleSquare Button
CircuitSPDT
With LampWithout
Mounting TypeThrough Hole
Actuator/Cap ColorBlack
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D6C90 F1 LFS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

D6C90 F1 LFS Documents

D6C90 F1 LFS datasheets or manufacturer documentation.

Datasheet: D6C90 F1 LFS Datasheet (PDF)

D6C90 F1 LFS Schematic Symbol & PCB Footprint

The D6C90 F1 LFS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.