Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. SDV0603S5R5C100NPTF
SDV0603S5R5C100NPTF - 1
SDV0603S5R5C100NPTF - 2
SDV0603S5R5C100NPTF - 3
SDV0603S5R5C100NPTF - 4
Extended1/4
* Images are for reference only
SDV0603S5R5C100NPTF
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SDV0603S5R5C100NPTF
JLCPCB Part #
C279846
Package
0201
Description
10pF@1MHz 1A 22V~28V 4V 5.5V 55V 5mJ 0201 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSunlord
Package0201
Varistor Voltage22V~28V
Energy5mJ
Maximum AC Volts4V
Clamping Voltage55V
Capacitance10pF@1MHz
Maximum DC Volts5.5V
Peak Current1A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. SDV0603S5R5C100NPTF
SDV0603S5R5C100NPTF

* Images are for reference only

SDV0603S5R5C100NPTF

Extended
Manufacturer

Sunlord

MFR.Part #
SDV0603S5R5C100NPTF
JLCPCB Part #
C279846
Package
0201
Description
10pF@1MHz 1A 22V~28V 4V 5.5V 55V 5mJ 0201 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDV0603S5R5C100NPTF

* Images are for reference only

SDV0603S5R5C100NPTF
Extended
Manufacturer

Sunlord

MFR.Part #
SDV0603S5R5C100NPTF
JLCPCB Part #
C279846
Package
0201
Description
10pF@1MHz 1A 22V~28V 4V 5.5V 55V 5mJ 0201 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDV0603S5R5C100NPTF Specifications

SDV0603S5R5C100NPTF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSunlord
Package0201
Varistor Voltage22V~28V
Energy5mJ
Maximum AC Volts4V
Clamping Voltage55V
Capacitance10pF@1MHz
Maximum DC Volts5.5V
Peak Current1A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDV0603S5R5C100NPTF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDV0603S5R5C100NPTF Schematic Symbol & PCB Footprint

The SDV0603S5R5C100NPTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.