Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors - Leaded
  6. CH016M471LO5.5*13L-1A4TG3C
CH016M471LO5.5*13L-1A4TG3C - 1
CH016M471LO5.5*13L-1A4TG3C - 2
CH016M471LO5.5*13L-1A4TG3C - 3
CH016M471LO5.5*13L-1A4TG3C - 4
Extended1/4
* Images are for reference only
CH016M471LO5.5*13L-1A4TG3C
Attributes
Value
Manufacturer
BERYL Electronic Tech
MFR.Part #
CH016M471LO5.5*13L-1A4TG3C
JLCPCB Part #
C2798428
Package
Plugin,D5.5xL13mm
Description
-55℃~+125℃ 13mm 16V 2000hrs@125℃ 470uF 5.5mm ±20% 插件,D5.5xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerBERYL Electronic Tech
PackagePlugin,D5.5xL13mm
Operating Temperature-55℃~+125℃
Lifetime2000hrs@125℃
Voltage Rating16V
Height - Seated (Max)13mm
Tolerance±20%
Capacitance470uF
Diameter5.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors - Leaded
  6. CH016M471LO5.5*13L-1A4TG3C
CH016M471LO5.5*13L-1A4TG3C

* Images are for reference only

CH016M471LO5.5*13L-1A4TG3C

Extended
Manufacturer

BERYL Electronic Tech

MFR.Part #
CH016M471LO5.5*13L-1A4TG3C
JLCPCB Part #
C2798428
Package
Plugin,D5.5xL13mm
Description
-55℃~+125℃ 13mm 16V 2000hrs@125℃ 470uF 5.5mm ±20% 插件,D5.5xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH016M471LO5.5*13L-1A4TG3C

* Images are for reference only

CH016M471LO5.5*13L-1A4TG3C
Extended
Manufacturer

BERYL Electronic Tech

MFR.Part #
CH016M471LO5.5*13L-1A4TG3C
JLCPCB Part #
C2798428
Package
Plugin,D5.5xL13mm
Description
-55℃~+125℃ 13mm 16V 2000hrs@125℃ 470uF 5.5mm ±20% 插件,D5.5xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH016M471LO5.5*13L-1A4TG3C Specifications

CH016M471LO5.5*13L-1A4TG3C technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerBERYL Electronic Tech
PackagePlugin,D5.5xL13mm
Operating Temperature-55℃~+125℃
Lifetime2000hrs@125℃
Voltage Rating16V
Height - Seated (Max)13mm
Tolerance±20%
Capacitance470uF
Diameter5.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH016M471LO5.5*13L-1A4TG3C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CH016M471LO5.5*13L-1A4TG3C Documents

CH016M471LO5.5*13L-1A4TG3C datasheets or manufacturer documentation.

Datasheet: CH016M471LO5.5*13L-1A4TG3C Datasheet (PDF)

CH016M471LO5.5*13L-1A4TG3C Schematic Symbol & PCB Footprint

The CH016M471LO5.5*13L-1A4TG3C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.