Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. LKS520
LKS520 - 1
LKS520 - 2
LKS520 - 3
Extended1/3
* Images are for reference only
LKS520
Attributes
Value
Manufacturer
LINKOSEMI
MFR.Part #
LKS520
JLCPCB Part #
C2798403
Package
SOP-8
Description
-40℃~+105℃ 10V~20V 12ns 1A 2 40ns 450mA 50uA IGBT、MOSFET Low Side、High Side Under Voltage Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLINKOSEMI
PackageSOP-8
Operating Temperature-40℃~+105℃
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)450mA
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)50uA
Fall Time12ns
Rise Time40ns
Voltage - Supply10V~20V
FeaturesInterleaved conduction protection、Dead-time control
Current - Output Low(IOL)1A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. LKS520
LKS520

* Images are for reference only

LKS520

Extended
Manufacturer

LINKOSEMI

MFR.Part #
LKS520
JLCPCB Part #
C2798403
Package
SOP-8
Description
-40℃~+105℃ 10V~20V 12ns 1A 2 40ns 450mA 50uA IGBT、MOSFET Low Side、High Side Under Voltage Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LKS520

* Images are for reference only

LKS520
Extended
Manufacturer

LINKOSEMI

MFR.Part #
LKS520
JLCPCB Part #
C2798403
Package
SOP-8
Description
-40℃~+105℃ 10V~20V 12ns 1A 2 40ns 450mA 50uA IGBT、MOSFET Low Side、High Side Under Voltage Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LKS520 Specifications

LKS520 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLINKOSEMI
PackageSOP-8
Operating Temperature-40℃~+105℃
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)450mA
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)50uA
Fall Time12ns
Rise Time40ns
Voltage - Supply10V~20V
FeaturesInterleaved conduction protection、Dead-time control
Current - Output Low(IOL)1A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LKS520. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LKS520 Documents

LKS520 datasheets or manufacturer documentation.

Datasheet: LKS520 Datasheet (PDF)

LKS520 Schematic Symbol & PCB Footprint

The LKS520 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.