Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. LKS513
LKS513 - 1
LKS513 - 2
LKS513 - 3
Extended1/3
* Images are for reference only
LKS513
Attributes
Value
Manufacturer
LINKOSEMI
MFR.Part #
LKS513
JLCPCB Part #
C2798402
Package
ESOP-16
Description
-40℃~+105℃ 300ns 30ns 500uA 80ns 8V~28V Half-Bridge MOSFET Under Voltage Protection、Overtemperature protection (OTP) ESOP-16 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLINKOSEMI
PackageESOP-16
Operating Temperature-40℃~+105℃
Propagation Delay tpHL30ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)50mA
Number of Drivers3
Load TypeMOSFET
Quiescent Current(Iq)500uA
Fall Time300ns
Voltage - Supply8V~28V
FeaturesUnder Voltage Protection、Overtemperature protection (OTP)、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH80ns
Current - Output Low(IOL)300mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. LKS513
LKS513

* Images are for reference only

LKS513

Extended
Manufacturer

LINKOSEMI

MFR.Part #
LKS513
JLCPCB Part #
C2798402
Package
ESOP-16
Description
-40℃~+105℃ 300ns 30ns 500uA 80ns 8V~28V Half-Bridge MOSFET Under Voltage Protection、Overtemperature protection (OTP) ESOP-16 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LKS513

* Images are for reference only

LKS513
Extended
Manufacturer

LINKOSEMI

MFR.Part #
LKS513
JLCPCB Part #
C2798402
Package
ESOP-16
Description
-40℃~+105℃ 300ns 30ns 500uA 80ns 8V~28V Half-Bridge MOSFET Under Voltage Protection、Overtemperature protection (OTP) ESOP-16 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LKS513 Specifications

LKS513 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLINKOSEMI
PackageESOP-16
Operating Temperature-40℃~+105℃
Propagation Delay tpHL30ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)50mA
Number of Drivers3
Load TypeMOSFET
Quiescent Current(Iq)500uA
Fall Time300ns
Voltage - Supply8V~28V
FeaturesUnder Voltage Protection、Overtemperature protection (OTP)、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH80ns
Current - Output Low(IOL)300mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LKS513. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LKS513 Documents

LKS513 datasheets or manufacturer documentation.

Datasheet: LKS513 Datasheet (PDF)

LKS513 Schematic Symbol & PCB Footprint

The LKS513 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.