



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Better | |
| Package | SMD | |
| Operating Temperature | -55℃~+125℃ | |
| Interrupt Rating | 150A@250V、150A@125V、500A@72V、1kA@32V | |
| Current Rating | 30A | |
| Voltage Rating (DC) | 32V、72V、125V、250V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
477 30A 250V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Better | |
| Package | SMD | |
| Operating Temperature | -55℃~+125℃ | |
| Interrupt Rating | 150A@250V、150A@125V、500A@72V、1kA@32V | |
| Current Rating | 30A | |
| Voltage Rating (DC) | 32V、72V、125V、250V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 477 30A 250V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

477 30A 250V datasheets or manufacturer documentation.
Datasheet: 477 30A 250V Datasheet (PDF)
The 477 30A 250V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.