Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 244 T3.15L a.c. 250V
244 T3.15L a.c. 250V - 1
244 T3.15L a.c. 250V - 2
244 T3.15L a.c. 250V - 3
244 T3.15L a.c. 250V - 4
Extended1/4
* Images are for reference only
244 T3.15L a.c. 250V
Attributes
Value
Manufacturer
Better
MFR.Part #
244 T3.15L a.c. 250V
JLCPCB Part #
C2798359
Package
SMD
Description
SMD Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerBetter
PackageSMD
Operating Temperature-55℃~+125℃
Length6.5mm
Interrupt Rating50A@125V、100A@125V、100A@250V
Current Rating3.15A
Height2.8mm
Voltage Rating (DC)125V、250V
Width2.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 244 T3.15L a.c. 250V
244 T3.15L a.c. 250V

* Images are for reference only

244 T3.15L a.c. 250V

Extended
Manufacturer

Better

MFR.Part #
244 T3.15L a.c. 250V
JLCPCB Part #
C2798359
Package
SMD
Description
SMD Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

244 T3.15L a.c. 250V

* Images are for reference only

244 T3.15L a.c. 250V
Extended
Manufacturer

Better

MFR.Part #
244 T3.15L a.c. 250V
JLCPCB Part #
C2798359
Package
SMD
Description
SMD Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

244 T3.15L a.c. 250V Specifications

244 T3.15L a.c. 250V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerBetter
PackageSMD
Operating Temperature-55℃~+125℃
Length6.5mm
Interrupt Rating50A@125V、100A@125V、100A@250V
Current Rating3.15A
Height2.8mm
Voltage Rating (DC)125V、250V
Width2.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 244 T3.15L a.c. 250V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

244 T3.15L a.c. 250V Documents

244 T3.15L a.c. 250V datasheets or manufacturer documentation.

Datasheet: 244 T3.15L a.c. 250V Datasheet (PDF)

244 T3.15L a.c. 250V Schematic Symbol & PCB Footprint

The 244 T3.15L a.c. 250V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.