Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. GRF3042
GRF3042
Extended
* Images are for reference only
GRF3042
Attributes
Value
Manufacturer
Guerrilla RF
MFR.Part #
GRF3042
JLCPCB Part #
C2798298
Package
DFN-6-EP(1.5x1.5)
Description
DFN-6-EP(1.5x1.5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerGuerrilla RF
PackageDFN-6-EP(1.5x1.5)
Frequency Range10MHz~1.5GHz
Operating Temperature-40℃~+105℃
P1dB13dBm
Noise Figure3.5dB
Current - Supply45mA
IP323dBm
Gain13.8dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. GRF3042
GRF3042

* Images are for reference only

GRF3042

Extended
Manufacturer

Guerrilla RF

MFR.Part #
GRF3042
JLCPCB Part #
C2798298
Package
DFN-6-EP(1.5x1.5)
Description
DFN-6-EP(1.5x1.5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GRF3042

* Images are for reference only

GRF3042
Extended
Manufacturer

Guerrilla RF

MFR.Part #
GRF3042
JLCPCB Part #
C2798298
Package
DFN-6-EP(1.5x1.5)
Description
DFN-6-EP(1.5x1.5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GRF3042 Specifications

GRF3042 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerGuerrilla RF
PackageDFN-6-EP(1.5x1.5)
Frequency Range10MHz~1.5GHz
Operating Temperature-40℃~+105℃
P1dB13dBm
Noise Figure3.5dB
Current - Supply45mA
IP323dBm
Gain13.8dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GRF3042. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GRF3042 Documents

GRF3042 datasheets or manufacturer documentation.

Datasheet: GRF3042 Datasheet (PDF)

GRF3042 Schematic Symbol & PCB Footprint

The GRF3042 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.