Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. XL7056E1
XL7056E1 - 1
XL7056E1 - 2
XL7056E1 - 3
XL7056E1 - 4
Extended1/4
* Images are for reference only
XL7056E1
Attributes
Value
Manufacturer
XLSEMI
MFR.Part #
XL7056E1
JLCPCB Part #
C2798028
Package
TO-263-7
Description
-40℃~+125℃ 1 1.25V~20V 100kHz 2.1A 2.1mA 8V~80V Adjustable Buck Buck Built-in TO-263-7 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerXLSEMI
PackageTO-263-7
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching100kHz
Voltage - Supply8V~80V
Output TypeAdjustable
Output Current2.1A
Quiescent Current2.1mA
FeaturesOvercurrent Protection
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.25V~20V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. XL7056E1
XL7056E1

* Images are for reference only

XL7056E1

Extended
Manufacturer

XLSEMI

MFR.Part #
XL7056E1
JLCPCB Part #
C2798028
Package
TO-263-7
Description
-40℃~+125℃ 1 1.25V~20V 100kHz 2.1A 2.1mA 8V~80V Adjustable Buck Buck Built-in TO-263-7 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL7056E1

* Images are for reference only

XL7056E1
Extended
Manufacturer

XLSEMI

MFR.Part #
XL7056E1
JLCPCB Part #
C2798028
Package
TO-263-7
Description
-40℃~+125℃ 1 1.25V~20V 100kHz 2.1A 2.1mA 8V~80V Adjustable Buck Buck Built-in TO-263-7 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL7056E1 Specifications

XL7056E1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerXLSEMI
PackageTO-263-7
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching100kHz
Voltage - Supply8V~80V
Output TypeAdjustable
Output Current2.1A
Quiescent Current2.1mA
FeaturesOvercurrent Protection
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.25V~20V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL7056E1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XL7056E1 Documents

XL7056E1 datasheets or manufacturer documentation.

Datasheet: XL7056E1 Datasheet (PDF)

XL7056E1 Schematic Symbol & PCB Footprint

The XL7056E1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.