Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. PN8034SSC-R1B
PN8034SSC-R1B - 1
PN8034SSC-R1B - 2
PN8034SSC-R1B - 3
PN8034SSC-R1B - 4
Extended1/4
* Images are for reference only
PN8034SSC-R1B
Attributes
Value
Manufacturer
Wuxi Chipown Micro-electronics
MFR.Part #
PN8034SSC-R1B
JLCPCB Part #
C2798024
Package
SOP-7
Description
12V 250mA 650V CCM、DCM Non-Isolated Under Voltage Protection、Over Temperature Protection SOP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerWuxi Chipown Micro-electronics
PackageSOP-7
Operating Temperature-40℃~+150℃
Voltage - Supply10V~20V
Output Current250mA
Working ModeCCM、DCM
IsolationNon-Isolated
FeaturesUnder Voltage Protection、Overtemperature protection (OTP)、High voltage direct start、Under-voltage lockout、EMI optimization (spread spectrum)、Leading edge blanking
Voltage - Breakdown650V
Output Voltage12V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. PN8034SSC-R1B
PN8034SSC-R1B

* Images are for reference only

PN8034SSC-R1B

Extended
Manufacturer

Wuxi Chipown Micro-electronics

MFR.Part #
PN8034SSC-R1B
JLCPCB Part #
C2798024
Package
SOP-7
Description
12V 250mA 650V CCM、DCM Non-Isolated Under Voltage Protection、Over Temperature Protection SOP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PN8034SSC-R1B

* Images are for reference only

PN8034SSC-R1B
Extended
Manufacturer

Wuxi Chipown Micro-electronics

MFR.Part #
PN8034SSC-R1B
JLCPCB Part #
C2798024
Package
SOP-7
Description
12V 250mA 650V CCM、DCM Non-Isolated Under Voltage Protection、Over Temperature Protection SOP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PN8034SSC-R1B Specifications

PN8034SSC-R1B technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerWuxi Chipown Micro-electronics
PackageSOP-7
Operating Temperature-40℃~+150℃
Voltage - Supply10V~20V
Output Current250mA
Working ModeCCM、DCM
IsolationNon-Isolated
FeaturesUnder Voltage Protection、Overtemperature protection (OTP)、High voltage direct start、Under-voltage lockout、EMI optimization (spread spectrum)、Leading edge blanking
Voltage - Breakdown650V
Output Voltage12V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PN8034SSC-R1B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PN8034SSC-R1B Documents

PN8034SSC-R1B datasheets or manufacturer documentation.

Datasheet: PN8034SSC-R1B Datasheet (PDF)

PN8034SSC-R1B Schematic Symbol & PCB Footprint

The PN8034SSC-R1B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.