



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Sunlord | |
| Package | 0402 | |
| Varistor Voltage | 25V | |
| Energy | 20mJ | |
| Maximum AC Volts | 12.7V | |
| Clamping Voltage | 40V | |
| Capacitance | 50pF@1MHz | |
| Maximum DC Volts | 18V | |
| Peak Current | 10A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SDV1005E180C500NPTF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Sunlord | |
| Package | 0402 | |
| Varistor Voltage | 25V | |
| Energy | 20mJ | |
| Maximum AC Volts | 12.7V | |
| Clamping Voltage | 40V | |
| Capacitance | 50pF@1MHz | |
| Maximum DC Volts | 18V | |
| Peak Current | 10A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDV1005E180C500NPTF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SDV1005E180C500NPTF datasheets or manufacturer documentation.
Datasheet: SDV1005E180C500NPTF Datasheet (PDF)
The SDV1005E180C500NPTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.