



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Sunlord | |
| Package | 0201 | |
| Inductance | 10nH | |
| Q @ Frequency | 13@500MHz | |
| Frequency - Self Resonant | 3.8GHz | |
| Tolerance | ±5% | |
| Current Rating | 250mA | |
| DC Resistance(DCR) | 700mΩ |

* Images are for reference only
SDCL0603Q10NJT02B03
Extended- Manufacturer
- MFR.Part #
- SDCL0603Q10NJT02B03
- JLCPCB Part #
- C279799
- Package
- 0201
- Description
- 10nH 13@500MHz 250mA 3.8GHz 700mΩ ±5% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SDCL0603Q10NJT02B03
- JLCPCB Part #
- C279799
- Package
- 0201
- Description
- 10nH 13@500MHz 250mA 3.8GHz 700mΩ ±5% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SDCL0603Q10NJT02B03 Specifications
SDCL0603Q10NJT02B03 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Sunlord | |
| Package | 0201 | |
| Inductance | 10nH | |
| Q @ Frequency | 13@500MHz | |
| Frequency - Self Resonant | 3.8GHz | |
| Tolerance | ±5% | |
| Current Rating | 250mA | |
| DC Resistance(DCR) | 700mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDCL0603Q10NJT02B03. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SDCL0603Q10NJT02B03 Documents
SDCL0603Q10NJT02B03 datasheets or manufacturer documentation.
Datasheet: SDCL0603Q10NJT02B03 Datasheet (PDF)
SDCL0603Q10NJT02B03 Schematic Symbol & PCB Footprint
The SDCL0603Q10NJT02B03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.