Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SPH252010HR68NTY01
SPH252010HR68NTY01 - 1
SPH252010HR68NTY01 - 2
SPH252010HR68NTY01 - 3
SPH252010HR68NTY01 - 4
Extended1/4
* Images are for reference only
SPH252010HR68NTY01
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SPH252010HR68NTY01
JLCPCB Part #
C279538
Package
1008
Description
2.1A 51mΩ 680nH Magnetic Shielded Inductor ±30% 1008 Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunlord
Package1008
Inductance680nH
TypeMagnetic Shielded Inductor
Tolerance±30%
Current Rating2.1A
DC Resistance(DCR)51mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SPH252010HR68NTY01
SPH252010HR68NTY01

* Images are for reference only

SPH252010HR68NTY01

Extended
Manufacturer

Sunlord

MFR.Part #
SPH252010HR68NTY01
JLCPCB Part #
C279538
Package
1008
Description
2.1A 51mΩ 680nH Magnetic Shielded Inductor ±30% 1008 Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPH252010HR68NTY01

* Images are for reference only

SPH252010HR68NTY01
Extended
Manufacturer

Sunlord

MFR.Part #
SPH252010HR68NTY01
JLCPCB Part #
C279538
Package
1008
Description
2.1A 51mΩ 680nH Magnetic Shielded Inductor ±30% 1008 Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPH252010HR68NTY01 Specifications

SPH252010HR68NTY01 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunlord
Package1008
Inductance680nH
TypeMagnetic Shielded Inductor
Tolerance±30%
Current Rating2.1A
DC Resistance(DCR)51mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPH252010HR68NTY01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPH252010HR68NTY01 Documents

SPH252010HR68NTY01 datasheets or manufacturer documentation.

Datasheet: SPH252010HR68NTY01 Datasheet (PDF)

SPH252010HR68NTY01 Schematic Symbol & PCB Footprint

The SPH252010HR68NTY01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.