Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Voltage Controlled Temperature Compensated Oscillators (VCTXO)
  6. 1XTV19200JHA
1XTV19200JHA - 1
1XTV19200JHA - 2
1XTV19200JHA - 3
Extended1/3
* Images are for reference only
1XTV19200JHA
Attributes
Value
Manufacturer
KDS Daishinku
MFR.Part #
1XTV19200JHA
JLCPCB Part #
C278820
Package
SMD3225-4P
Description
-30℃~+85℃ 1.5mA 19.2MHz 3.3V ±1.5ppm SMD3225-4P Voltage Controlled Temperature Compensated Oscillators (VCTXO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Voltage Controlled Temperature Compensated Oscillators (VCTXO)
ManufacturerKDS Daishinku
PackageSMD3225-4P
Operating Temperature-30℃~+85℃
Voltage - Supply3.3V
Frequency Stability±1.5ppm
Frequency19.2MHz
Current - Supply1.5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Voltage Controlled Temperature Compensated Oscillators (VCTXO)
  6. 1XTV19200JHA
1XTV19200JHA

* Images are for reference only

1XTV19200JHA

Extended
Manufacturer

KDS Daishinku

MFR.Part #
1XTV19200JHA
JLCPCB Part #
C278820
Package
SMD3225-4P
Description
-30℃~+85℃ 1.5mA 19.2MHz 3.3V ±1.5ppm SMD3225-4P Voltage Controlled Temperature Compensated Oscillators (VCTXO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1XTV19200JHA

* Images are for reference only

1XTV19200JHA
Extended
Manufacturer

KDS Daishinku

MFR.Part #
1XTV19200JHA
JLCPCB Part #
C278820
Package
SMD3225-4P
Description
-30℃~+85℃ 1.5mA 19.2MHz 3.3V ±1.5ppm SMD3225-4P Voltage Controlled Temperature Compensated Oscillators (VCTXO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1XTV19200JHA Specifications

1XTV19200JHA technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Voltage Controlled Temperature Compensated Oscillators (VCTXO)
ManufacturerKDS Daishinku
PackageSMD3225-4P
Operating Temperature-30℃~+85℃
Voltage - Supply3.3V
Frequency Stability±1.5ppm
Frequency19.2MHz
Current - Supply1.5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1XTV19200JHA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1XTV19200JHA Documents

1XTV19200JHA datasheets or manufacturer documentation.

Datasheet: 1XTV19200JHA Datasheet (PDF)

1XTV19200JHA Schematic Symbol & PCB Footprint

The 1XTV19200JHA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.