Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Temperature Compensated Crystal Oscillators (TCXO)
  6. 1XTV16320JAA
1XTV16320JAA - 1
1XTV16320JAA - 2
1XTV16320JAA - 3
Extended1/3
* Images are for reference only
1XTV16320JAA
Attributes
Value
Manufacturer
KDS Daishinku
MFR.Part #
1XTV16320JAA
JLCPCB Part #
C278819
Package
SMD3225-4P
Description
-30℃~+85℃ 1.5mA 16.32MHz 3.3V ±1.5ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerKDS Daishinku
PackageSMD3225-4P
Operating Temperature-30℃~+85℃
Voltage - Supply3.3V
Frequency Stability±1.5ppm
Frequency16.32MHz
Current - Supply1.5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Temperature Compensated Crystal Oscillators (TCXO)
  6. 1XTV16320JAA
1XTV16320JAA

* Images are for reference only

1XTV16320JAA

Extended
Manufacturer

KDS Daishinku

MFR.Part #
1XTV16320JAA
JLCPCB Part #
C278819
Package
SMD3225-4P
Description
-30℃~+85℃ 1.5mA 16.32MHz 3.3V ±1.5ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1XTV16320JAA

* Images are for reference only

1XTV16320JAA
Extended
Manufacturer

KDS Daishinku

MFR.Part #
1XTV16320JAA
JLCPCB Part #
C278819
Package
SMD3225-4P
Description
-30℃~+85℃ 1.5mA 16.32MHz 3.3V ±1.5ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1XTV16320JAA Specifications

1XTV16320JAA technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerKDS Daishinku
PackageSMD3225-4P
Operating Temperature-30℃~+85℃
Voltage - Supply3.3V
Frequency Stability±1.5ppm
Frequency16.32MHz
Current - Supply1.5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1XTV16320JAA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1XTV16320JAA Documents

1XTV16320JAA datasheets or manufacturer documentation.

Datasheet: 1XTV16320JAA Datasheet (PDF)

1XTV16320JAA Schematic Symbol & PCB Footprint

The 1XTV16320JAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.