DMG6601LVT-7 - 1
DMG6601LVT-7 - 2
DMG6601LVT-7 - 3
DMG6601LVT-7 - 4
Extended1/4
* Images are for reference only
DMG6601LVT-7
Attributes
Value
MFR.Part #
DMG6601LVT-7
JLCPCB Part #
C278728
Package
TSOT-26
Description
-55℃~+150℃ 1 N-Channel + 1 P-Channel 1.3W 1.5V 13.8nC@10V 142mΩ@4.5V 3.8A 30V 43pF 46pF 541pF N-Channel + P-Channel TSOT-26 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerDiodes Incorporated
PackageTSOT-26
Operating Temperature-55℃~+150℃
Vgs±12V
Gate Charge(Qg)13.8nC@10V
Reverse Transfer Capacitance (Crss@Vds)43pF
Current - Continuous Drain(Id)3.8A
Drain to Source Voltage30V
Output Capacitance(Coss)46pF
RDS(on)142mΩ@4.5V
Input Capacitance(Ciss)541pF
TypeN-Channel + P-Channel
Gate Threshold Voltage (Vgs(th))1.5V
Number1 N-Channel + 1 P-Channel
Pd - Power Dissipation1.3W