ERQ12AJ2R2P - 1
ERQ12AJ2R2P - 2
ERQ12AJ2R2P - 3
Extended1/3
* Images are for reference only
ERQ12AJ2R2P
Attributes
Value
Manufacturer
MFR.Part #
ERQ12AJ2R2P
JLCPCB Part #
C278677
Package
Plugin,P=12.5mm
Description
2.2Ω 500mW Metal Oxide Film Resistor ±350ppm/℃ ±5% 插件,P=12.5mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerPANASONIC
PackagePlugin,P=12.5mm
Resistance2.2Ω
Power(Watts)500mW
TypeMetal Oxide Film Resistor
Tolerance±5%
Temperature Coefficient±350ppm/℃