Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Keylock Switches
  6. SPUJ191000
SPUJ191000 - 1
SPUJ191000 - 2
SPUJ191000 - 3
Extended1/3
* Images are for reference only
SPUJ191000
Attributes
Value
Manufacturer
ALPSALPINE
MFR.Part #
SPUJ191000
JLCPCB Part #
C278338
Package
插件,8.8x7.5mm
Description
-10℃~+60℃ 1.5N 10,000 cycles 100mA 25mm 30V 7.5mm 8.8mm Blue DPDT Latching Square Plunger 插件,8.8x7.5mm Keylock Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Keylock Switches
ManufacturerALPSALPINE
Package插件,8.8x7.5mm
Operating Temperature-10℃~+60℃
Operating Force1.5N
Contact Current100mA
Length8.8mm
Self Lock / No LockLatching
Voltage Rating30V
Life10,000 cycles
Actuator StyleSquare Plunger
Switch Height25mm
CircuitDPDT
Width7.5mm
Actuator/Cap ColorBlue
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Keylock Switches
  6. SPUJ191000
SPUJ191000

* Images are for reference only

SPUJ191000

Extended
Manufacturer

ALPSALPINE

MFR.Part #
SPUJ191000
JLCPCB Part #
C278338
Package
插件,8.8x7.5mm
Description
-10℃~+60℃ 1.5N 10,000 cycles 100mA 25mm 30V 7.5mm 8.8mm Blue DPDT Latching Square Plunger 插件,8.8x7.5mm Keylock Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPUJ191000

* Images are for reference only

SPUJ191000
Extended
Manufacturer

ALPSALPINE

MFR.Part #
SPUJ191000
JLCPCB Part #
C278338
Package
插件,8.8x7.5mm
Description
-10℃~+60℃ 1.5N 10,000 cycles 100mA 25mm 30V 7.5mm 8.8mm Blue DPDT Latching Square Plunger 插件,8.8x7.5mm Keylock Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPUJ191000 Specifications

SPUJ191000 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Keylock Switches
ManufacturerALPSALPINE
Package插件,8.8x7.5mm
Operating Temperature-10℃~+60℃
Operating Force1.5N
Contact Current100mA
Length8.8mm
Self Lock / No LockLatching
Voltage Rating30V
Life10,000 cycles
Actuator StyleSquare Plunger
Switch Height25mm
CircuitDPDT
Width7.5mm
Actuator/Cap ColorBlue
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPUJ191000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPUJ191000 Documents

SPUJ191000 datasheets or manufacturer documentation.

Datasheet: SPUJ191000 Datasheet (PDF)

SPUJ191000 Schematic Symbol & PCB Footprint

The SPUJ191000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.