


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Package | XQFN-16(1.8x2.6) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Push-pull | |
| Translator Type | Level translator | |
| Data Rate | 104Mbps | |
| Voltage - Supply(VCCA) | 1.1V~1.95V | |
| Voltage - Supply(VCCB) | 1.7V~3.6V | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Features | Automatic direction detection、Integrated pull-up resistor | |
| Number of Circuits | 6 | |
| Interface | SD interface |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NXS0506GUX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Package | XQFN-16(1.8x2.6) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Push-pull | |
| Translator Type | Level translator | |
| Data Rate | 104Mbps | |
| Voltage - Supply(VCCA) | 1.1V~1.95V | |
| Voltage - Supply(VCCB) | 1.7V~3.6V | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Features | Automatic direction detection、Integrated pull-up resistor | |
| Number of Circuits | 6 | |
| Interface | SD interface |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NXS0506GUX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NXS0506GUX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.