Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. SSP61CN2202MR
SSP61CN2202MR - 1
SSP61CN2202MR - 2
SSP61CN2202MR - 3
Extended1/3
* Images are for reference only
SSP61CN2202MR
Attributes
Value
Manufacturer
Shanghai Siproin Microelectronics
MFR.Part #
SSP61CN2202MR
JLCPCB Part #
C277900
Package
SOT-23
Description
-30℃~+80℃ 1 2.2V 800nA 900mV~5V Active Low Open Drain Voltage Detector SOT-23 Supervisor and Reset ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerShanghai Siproin Microelectronics
PackageSOT-23
Operating Temperature-30℃~+80℃
Number of Voltages Monitored1
ChipTypeVoltage Detector
Threshold Voltage2.2V
Voltage - Supply900mV~5V
Output TypeOpen-drain
Quiescent Current800nA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. SSP61CN2202MR
SSP61CN2202MR

* Images are for reference only

SSP61CN2202MR

Extended
Manufacturer

Shanghai Siproin Microelectronics

MFR.Part #
SSP61CN2202MR
JLCPCB Part #
C277900
Package
SOT-23
Description
-30℃~+80℃ 1 2.2V 800nA 900mV~5V Active Low Open Drain Voltage Detector SOT-23 Supervisor and Reset ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSP61CN2202MR

* Images are for reference only

SSP61CN2202MR
Extended
Manufacturer

Shanghai Siproin Microelectronics

MFR.Part #
SSP61CN2202MR
JLCPCB Part #
C277900
Package
SOT-23
Description
-30℃~+80℃ 1 2.2V 800nA 900mV~5V Active Low Open Drain Voltage Detector SOT-23 Supervisor and Reset ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSP61CN2202MR Specifications

SSP61CN2202MR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerShanghai Siproin Microelectronics
PackageSOT-23
Operating Temperature-30℃~+80℃
Number of Voltages Monitored1
ChipTypeVoltage Detector
Threshold Voltage2.2V
Voltage - Supply900mV~5V
Output TypeOpen-drain
Quiescent Current800nA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSP61CN2202MR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SSP61CN2202MR Documents

SSP61CN2202MR datasheets or manufacturer documentation.

Datasheet: SSP61CN2202MR Datasheet (PDF)

SSP61CN2202MR Schematic Symbol & PCB Footprint

The SSP61CN2202MR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.