


- Manufacturer
- MFR.Part #
- ZGY20005(ITR)
- JLCPCB Part #
- C277746
- Package
- DIP-4
- Description
- -25℃~+85℃ 1.2V 10.54mm 100nA 12.95mm 15us 15us 20mA 3.8mm 30V 6.35mm 940nm DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Package | DIP-4 | |
| Load Voltage | 30V | |
| Operating Temperature | -25℃~+85℃ | |
| Output Current | 20mA | |
| Fall Time | 15us | |
| Rise Time | 15us | |
| Length | 12.95mm | |
| Height | 10.54mm | |
| Width | 6.35mm | |
| Slot Width | 3.8mm | |
| Dark Current | 100nA | |
| Peak Wavelength | 940nm | |
| Voltage - Forward(Vf) | 1.2V |

* Images are for reference only
ZGY20005(ITR)
Extended- Manufacturer
- MFR.Part #
- ZGY20005(ITR)
- JLCPCB Part #
- C277746
- Package
- DIP-4
- Description
- -25℃~+85℃ 1.2V 10.54mm 100nA 12.95mm 15us 15us 20mA 3.8mm 30V 6.35mm 940nm DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ZGY20005(ITR)
- JLCPCB Part #
- C277746
- Package
- DIP-4
- Description
- -25℃~+85℃ 1.2V 10.54mm 100nA 12.95mm 15us 15us 20mA 3.8mm 30V 6.35mm 940nm DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZGY20005(ITR) Specifications
ZGY20005(ITR) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Package | DIP-4 | |
| Load Voltage | 30V | |
| Operating Temperature | -25℃~+85℃ | |
| Output Current | 20mA | |
| Fall Time | 15us | |
| Rise Time | 15us | |
| Length | 12.95mm | |
| Height | 10.54mm | |
| Width | 6.35mm | |
| Slot Width | 3.8mm | |
| Dark Current | 100nA | |
| Peak Wavelength | 940nm | |
| Voltage - Forward(Vf) | 1.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZGY20005(ITR). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZGY20005(ITR) Documents
ZGY20005(ITR) datasheets or manufacturer documentation.
Datasheet: ZGY20005(ITR) Datasheet (PDF)
ZGY20005(ITR) Schematic Symbol & PCB Footprint
The ZGY20005(ITR) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.