Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Coaxial Connectors (RF)
  6. 734120114
734120114 - 1
734120114 - 2
734120114 - 3
734120114 - 4
Extended1/4
* Images are for reference only
734120114
Attributes
Value
Manufacturer
MOLEX
MFR.Part #
734120114
JLCPCB Part #
C277719
Package
SMD
Description
1 1.3mm 2mm 50Ω 60V 6GHz Board Side IPEX Inner pin SMD Coaxial Connectors (RF) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Coaxial Connectors (RF)
ManufacturerMOLEX
PackageSMD
Interface Diameter2mm
Rated Voltage (Max)60V
Number of Ports1
Interface Length/Height1.3mm
Connector TypeBoard Side
Frequency6GHz
Impedance50Ω
InterfaceInner pin
RF SeriesIPEX
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Coaxial Connectors (RF)
  6. 734120114
734120114

* Images are for reference only

734120114

Extended
Manufacturer

MOLEX

MFR.Part #
734120114
JLCPCB Part #
C277719
Package
SMD
Description
1 1.3mm 2mm 50Ω 60V 6GHz Board Side IPEX Inner pin SMD Coaxial Connectors (RF) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

734120114

* Images are for reference only

734120114
Extended
Manufacturer

MOLEX

MFR.Part #
734120114
JLCPCB Part #
C277719
Package
SMD
Description
1 1.3mm 2mm 50Ω 60V 6GHz Board Side IPEX Inner pin SMD Coaxial Connectors (RF) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

734120114 Specifications

734120114 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Coaxial Connectors (RF)
ManufacturerMOLEX
PackageSMD
Interface Diameter2mm
Rated Voltage (Max)60V
Number of Ports1
Interface Length/Height1.3mm
Connector TypeBoard Side
Frequency6GHz
Impedance50Ω
InterfaceInner pin
RF SeriesIPEX
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 734120114. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

734120114 Documents

734120114 datasheets or manufacturer documentation.

Datasheet: 734120114 Datasheet (PDF)

734120114 Schematic Symbol & PCB Footprint

The 734120114 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.