


- Manufacturer
- MFR.Part #
- 39012020
- JLCPCB Part #
- C277599
- Package
- P=4.2mm
- Description
- -40℃~+105℃ 1 2 2x1P 4.2mm 4.2mm PA UL94V-2 White P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | MOLEX | |
| Package | P=4.2mm | |
| Holes Structure | 2x1P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-2 | |
| Color | White | |
| Pitch | 4.2mm | |
| Row Spacing | 4.2mm | |
| Plastic Material | PA | |
| Number of PINs Per Row | 1 |

* Images are for reference only
39012020
Extended- Manufacturer
- MFR.Part #
- 39012020
- JLCPCB Part #
- C277599
- Package
- P=4.2mm
- Description
- -40℃~+105℃ 1 2 2x1P 4.2mm 4.2mm PA UL94V-2 White P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 39012020
- JLCPCB Part #
- C277599
- Package
- P=4.2mm
- Description
- -40℃~+105℃ 1 2 2x1P 4.2mm 4.2mm PA UL94V-2 White P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
39012020 Specifications
39012020 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | MOLEX | |
| Package | P=4.2mm | |
| Holes Structure | 2x1P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-2 | |
| Color | White | |
| Pitch | 4.2mm | |
| Row Spacing | 4.2mm | |
| Plastic Material | PA | |
| Number of PINs Per Row | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 39012020. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

39012020 Schematic Symbol & PCB Footprint
The 39012020 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.