


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Nuvoton Tech | |
| Package | LQFP-128(14x14) | |
| Operating Temperature | -40℃~+125℃ | |
| RAM Size | 64MB | |
| CPU Core | Other ARM Series | |
| Number of I/O | 92 | |
| Oscillator Type | Built-in+External | |
| CPU Maximum Speed | 300MHz | |
| Voltage - Supply | 1.2V、1.8V、3.3V | |
| Core Size | 32 Bit | |
| Features | Power-on reset (POR) | |
| ADC (Bit) | 12bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NUC980DK61YC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Nuvoton Tech | |
| Package | LQFP-128(14x14) | |
| Operating Temperature | -40℃~+125℃ | |
| RAM Size | 64MB | |
| CPU Core | Other ARM Series | |
| Number of I/O | 92 | |
| Oscillator Type | Built-in+External | |
| CPU Maximum Speed | 300MHz | |
| Voltage - Supply | 1.2V、1.8V、3.3V | |
| Core Size | 32 Bit | |
| Features | Power-on reset (POR) | |
| ADC (Bit) | 12bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NUC980DK61YC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NUC980DK61YC datasheets or manufacturer documentation.
Datasheet: NUC980DK61YC Datasheet (PDF)
The NUC980DK61YC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.