



- Manufacturer
- MFR.Part #
- LFB185G37CF2D114
- JLCPCB Part #
- C2766051
- Package
- SMD-4P,1.6x0.8mm
- Description
- -40℃~+85℃ 1.5dB 4.9GHz~5.84GHz 5.37GHz 50Ω Bandpass SMD-4P,1.6x0.8mm RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Murata Electronics | |
| Package | SMD-4P,1.6x0.8mm | |
| Frequency - Center | 5.37GHz | |
| Insertion Loss | 1.5dB | |
| Operating Temperature | -40℃~+85℃ | |
| Absolute Bandwidth | 4.9GHz~5.84GHz | |
| Relative Bandwidth | ±470MHz | |
| Attenuation | 29dB、32dB、33dB | |
| Filter Type | Bandpass | |
| Impedance | 50Ω |

* Images are for reference only
LFB185G37CF2D114
Extended- Manufacturer
- MFR.Part #
- LFB185G37CF2D114
- JLCPCB Part #
- C2766051
- Package
- SMD-4P,1.6x0.8mm
- Description
- -40℃~+85℃ 1.5dB 4.9GHz~5.84GHz 5.37GHz 50Ω Bandpass SMD-4P,1.6x0.8mm RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LFB185G37CF2D114
- JLCPCB Part #
- C2766051
- Package
- SMD-4P,1.6x0.8mm
- Description
- -40℃~+85℃ 1.5dB 4.9GHz~5.84GHz 5.37GHz 50Ω Bandpass SMD-4P,1.6x0.8mm RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LFB185G37CF2D114 Specifications
LFB185G37CF2D114 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Murata Electronics | |
| Package | SMD-4P,1.6x0.8mm | |
| Frequency - Center | 5.37GHz | |
| Insertion Loss | 1.5dB | |
| Operating Temperature | -40℃~+85℃ | |
| Absolute Bandwidth | 4.9GHz~5.84GHz | |
| Relative Bandwidth | ±470MHz | |
| Attenuation | 29dB、32dB、33dB | |
| Filter Type | Bandpass | |
| Impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LFB185G37CF2D114. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LFB185G37CF2D114 Documents
LFB185G37CF2D114 datasheets or manufacturer documentation.
Datasheet: LFB185G37CF2D114 Datasheet (PDF)
LFB185G37CF2D114 Schematic Symbol & PCB Footprint
The LFB185G37CF2D114 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.