Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ME6231A50PG
ME6231A50PG - 1
ME6231A50PG - 2
ME6231A50PG - 3
Extended1/3
* Images are for reference only
ME6231A50PG
Attributes
Value
Manufacturer
MICRONE(Nanjing Micro One Elec)
MFR.Part #
ME6231A50PG
JLCPCB Part #
C2765182
Package
SOT-89-3
Description
-40℃~+85℃@(Ta) 1 1.8uA 125mV@(100mA) 18V 500mA 5V 65dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICRONE(Nanjing Micro One Elec)
PackageSOT-89-3
Power Supply Rejection Ratio (PSRR)65dB@(1kHz)
standby current1.8uA
Operating Temperature-40℃~+85℃@(Ta)
Output TypeFixed
Voltage - Supply18V
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Output discharge
Voltage Dropout125mV@(100mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ME6231A50PG
ME6231A50PG

* Images are for reference only

ME6231A50PG

Extended
Manufacturer

MICRONE(Nanjing Micro One Elec)

MFR.Part #
ME6231A50PG
JLCPCB Part #
C2765182
Package
SOT-89-3
Description
-40℃~+85℃@(Ta) 1 1.8uA 125mV@(100mA) 18V 500mA 5V 65dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ME6231A50PG

* Images are for reference only

ME6231A50PG
Extended
Manufacturer

MICRONE(Nanjing Micro One Elec)

MFR.Part #
ME6231A50PG
JLCPCB Part #
C2765182
Package
SOT-89-3
Description
-40℃~+85℃@(Ta) 1 1.8uA 125mV@(100mA) 18V 500mA 5V 65dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ME6231A50PG Specifications

ME6231A50PG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICRONE(Nanjing Micro One Elec)
PackageSOT-89-3
Power Supply Rejection Ratio (PSRR)65dB@(1kHz)
standby current1.8uA
Operating Temperature-40℃~+85℃@(Ta)
Output TypeFixed
Voltage - Supply18V
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Output discharge
Voltage Dropout125mV@(100mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ME6231A50PG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ME6231A50PG Documents

ME6231A50PG datasheets or manufacturer documentation.

Datasheet: ME6231A50PG Datasheet (PDF)

ME6231A50PG Schematic Symbol & PCB Footprint

The ME6231A50PG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.