Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AT32F421G8U7
AT32F421G8U7 - 1
AT32F421G8U7 - 2
AT32F421G8U7 - 3
Extended1/3
* Images are for reference only
AT32F421G8U7
Attributes
Value
Manufacturer
ARTERY
MFR.Part #
AT32F421G8U7
JLCPCB Part #
C2765098
Package
QFN-28-EP(4x4)
Description
-40℃~+105℃ 120MHz 16KB 2.4V~3.6V 23 32 Bit 64KB ARM Cortex-M4 Built-in+External FLASH QFN-28-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerARTERY
PackageQFN-28-EP(4x4)
Operating Temperature-40℃~+105℃
CPU Maximum Speed120MHz
Program Memory TypeFLASH
Program Storage Size64KB
Voltage - Supply2.4V~3.6V
Core Size32 Bit
RAM Size16KB
CPU CoreARM Cortex-M4
Number of I/O23
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AT32F421G8U7
AT32F421G8U7

* Images are for reference only

AT32F421G8U7

Extended
Manufacturer

ARTERY

MFR.Part #
AT32F421G8U7
JLCPCB Part #
C2765098
Package
QFN-28-EP(4x4)
Description
-40℃~+105℃ 120MHz 16KB 2.4V~3.6V 23 32 Bit 64KB ARM Cortex-M4 Built-in+External FLASH QFN-28-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT32F421G8U7

* Images are for reference only

AT32F421G8U7
Extended
Manufacturer

ARTERY

MFR.Part #
AT32F421G8U7
JLCPCB Part #
C2765098
Package
QFN-28-EP(4x4)
Description
-40℃~+105℃ 120MHz 16KB 2.4V~3.6V 23 32 Bit 64KB ARM Cortex-M4 Built-in+External FLASH QFN-28-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT32F421G8U7 Specifications

AT32F421G8U7 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerARTERY
PackageQFN-28-EP(4x4)
Operating Temperature-40℃~+105℃
CPU Maximum Speed120MHz
Program Memory TypeFLASH
Program Storage Size64KB
Voltage - Supply2.4V~3.6V
Core Size32 Bit
RAM Size16KB
CPU CoreARM Cortex-M4
Number of I/O23
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT32F421G8U7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AT32F421G8U7 Documents

AT32F421G8U7 datasheets or manufacturer documentation.

Datasheet: AT32F421G8U7 Datasheet (PDF)

AT32F421G8U7 Schematic Symbol & PCB Footprint

The AT32F421G8U7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.