Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. E73-2G4M08S1CX
E73-2G4M08S1CX - 1
E73-2G4M08S1CX - 2
E73-2G4M08S1CX - 3
Extended1/3
* Images are for reference only
E73-2G4M08S1CX
Attributes
Value
Manufacturer
Chengdu Ebyte Elec Tech
MFR.Part #
E73-2G4M08S1CX
JLCPCB Part #
C2764963
Package
SMD,18x13mm
Description
-103dBm、-95dBm -40℃~+85℃ 120m 17.05mA 3.3V 8.27mA 8dBm Bluetooth 5.0、Bluetooth 4.2 IPEX interface PWM、SPI、ADC、USB、I2C、DMA nRF52840 Chip SMD,18x13mm Bluetooth Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,18x13mm
Antenna TypeIPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-103dBm、-95dBm
Output Power(Max)8dBm
Voltage - Supply3.3V
Communication Distance120m
Utilized IC / PartnRF52840 Chip
Interface TypePWM、SPI、ADC、USB、I2C、DMA
Send Current17.05mA
Receive Current8.27mA
Wireless StandardBluetooth 5.0、Bluetooth 4.2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. E73-2G4M08S1CX
E73-2G4M08S1CX

* Images are for reference only

E73-2G4M08S1CX

Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E73-2G4M08S1CX
JLCPCB Part #
C2764963
Package
SMD,18x13mm
Description
-103dBm、-95dBm -40℃~+85℃ 120m 17.05mA 3.3V 8.27mA 8dBm Bluetooth 5.0、Bluetooth 4.2 IPEX interface PWM、SPI、ADC、USB、I2C、DMA nRF52840 Chip SMD,18x13mm Bluetooth Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E73-2G4M08S1CX

* Images are for reference only

E73-2G4M08S1CX
Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E73-2G4M08S1CX
JLCPCB Part #
C2764963
Package
SMD,18x13mm
Description
-103dBm、-95dBm -40℃~+85℃ 120m 17.05mA 3.3V 8.27mA 8dBm Bluetooth 5.0、Bluetooth 4.2 IPEX interface PWM、SPI、ADC、USB、I2C、DMA nRF52840 Chip SMD,18x13mm Bluetooth Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E73-2G4M08S1CX Specifications

E73-2G4M08S1CX technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,18x13mm
Antenna TypeIPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-103dBm、-95dBm
Output Power(Max)8dBm
Voltage - Supply3.3V
Communication Distance120m
Utilized IC / PartnRF52840 Chip
Interface TypePWM、SPI、ADC、USB、I2C、DMA
Send Current17.05mA
Receive Current8.27mA
Wireless StandardBluetooth 5.0、Bluetooth 4.2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E73-2G4M08S1CX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E73-2G4M08S1CX Documents

E73-2G4M08S1CX datasheets or manufacturer documentation.

Datasheet: E73-2G4M08S1CX Datasheet (PDF)

E73-2G4M08S1CX Schematic Symbol & PCB Footprint

The E73-2G4M08S1CX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.