


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | LONTIUM SEMICONDUCTOR | |
| Package | QFN-64(7.5x7.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Bridge/Converter | |
| Data Rate | 5.4Gbps | |
| Voltage - Supply | 1.2V、1.8V、3.3V | |
| Features | Programmable resolution、Hot-swap protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT6711A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | LONTIUM SEMICONDUCTOR | |
| Package | QFN-64(7.5x7.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Bridge/Converter | |
| Data Rate | 5.4Gbps | |
| Voltage - Supply | 1.2V、1.8V、3.3V | |
| Features | Programmable resolution、Hot-swap protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT6711A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT6711A datasheets or manufacturer documentation.
Datasheet: LT6711A Datasheet (PDF)
The LT6711A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.