



- Manufacturer
- MFR.Part #
- AFC20-S13BCA-00
- JLCPCB Part #
- C2764237
- Package
- SMD,P=2mm
- Description
- -20℃~+85℃ 1 13 13P 1x13P 250V 29.9mm 2A 2mm 5.45mm 6.7mm Brass LCP PH Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | JUSHUO | |
| Package | SMD,P=2mm | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 250V | |
| Current Rating | 2A | |
| Pins Structure | 1x13P | |
| Mounting Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 5.45mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 29.9mm | |
| Reference Series | PH | |
| Contact Plating | Tin | |
| Number of Pins | 13P | |
| Contact Material | Brass | |
| Pitch | 2mm | |
| Z-Height of the Board | 6.7mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 13 |

* Images are for reference only
AFC20-S13BCA-00
Extended- Manufacturer
- MFR.Part #
- AFC20-S13BCA-00
- JLCPCB Part #
- C2764237
- Package
- SMD,P=2mm
- Description
- -20℃~+85℃ 1 13 13P 1x13P 250V 29.9mm 2A 2mm 5.45mm 6.7mm Brass LCP PH Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AFC20-S13BCA-00
- JLCPCB Part #
- C2764237
- Package
- SMD,P=2mm
- Description
- -20℃~+85℃ 1 13 13P 1x13P 250V 29.9mm 2A 2mm 5.45mm 6.7mm Brass LCP PH Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AFC20-S13BCA-00 Specifications
AFC20-S13BCA-00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | JUSHUO | |
| Package | SMD,P=2mm | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 250V | |
| Current Rating | 2A | |
| Pins Structure | 1x13P | |
| Mounting Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 5.45mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 29.9mm | |
| Reference Series | PH | |
| Contact Plating | Tin | |
| Number of Pins | 13P | |
| Contact Material | Brass | |
| Pitch | 2mm | |
| Z-Height of the Board | 6.7mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 13 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFC20-S13BCA-00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AFC20-S13BCA-00 Documents
AFC20-S13BCA-00 datasheets or manufacturer documentation.
Datasheet: AFC20-S13BCA-00 Datasheet (PDF)
AFC20-S13BCA-00 Schematic Symbol & PCB Footprint
The AFC20-S13BCA-00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.