



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Plugin,P=5.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Dielectric Material | Polyester | |
| Voltage Rating | 100V | |
| Tolerance | ±5% | |
| Capacitance | 47nF |

* Images are for reference only
2A473J114CL012
Extended- Manufacturer
- MFR.Part #
- 2A473J114CL012
- JLCPCB Part #
- C2764156
- Package
- Plugin,P=5.5mm
- Description
- -40℃~+85℃ 100V 47nF Polyester ±5% Plugin,P=5.5mm Film Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 2A473J114CL012
- JLCPCB Part #
- C2764156
- Package
- Plugin,P=5.5mm
- Description
- -40℃~+85℃ 100V 47nF Polyester ±5% Plugin,P=5.5mm Film Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2A473J114CL012 Specifications
2A473J114CL012 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Plugin,P=5.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Dielectric Material | Polyester | |
| Voltage Rating | 100V | |
| Tolerance | ±5% | |
| Capacitance | 47nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2A473J114CL012. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2A473J114CL012 Documents
2A473J114CL012 datasheets or manufacturer documentation.
Datasheet: 2A473J114CL012 Datasheet (PDF)
2A473J114CL012 Schematic Symbol & PCB Footprint
The 2A473J114CL012 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.