Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. LoRa Modules
  6. Ra-07
Ra-07 - 1
Ra-07 - 2
Ra-07 - 3
Extended1/3
* Images are for reference only
Ra-07
Attributes
Value
Manufacturer
Ai-Thinker
MFR.Part #
Ra-07
JLCPCB Part #
C2764086
Package
SMD,16x16mm
Description
-136dBm -40℃~+85℃ 107mA 19dBm 3.3V 6mA Continuous frequency coverage FSK、LoRa、GFSK Stamp Hole Antenna、IPEX interface UART、ADC、GPIO、I2C、PWM、SWD SMD,16x16mm LoRa Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/LoRa Modules
ManufacturerAi-Thinker
PackageSMD,16x16mm
Antenna TypeStamp Hole Antenna、IPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-136dBm
Output Power19dBm
Modulation SystemFSK、LoRa、GFSK
Voltage - Supply3.3V
FeaturesContinuous frequency coverage
Interface TypeUART、ADC、GPIO、I2C、PWM、SWD
Send Current107mA
Receive Current6mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. LoRa Modules
  6. Ra-07
Ra-07

* Images are for reference only

Ra-07

Extended
Manufacturer

Ai-Thinker

MFR.Part #
Ra-07
JLCPCB Part #
C2764086
Package
SMD,16x16mm
Description
-136dBm -40℃~+85℃ 107mA 19dBm 3.3V 6mA Continuous frequency coverage FSK、LoRa、GFSK Stamp Hole Antenna、IPEX interface UART、ADC、GPIO、I2C、PWM、SWD SMD,16x16mm LoRa Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Ra-07

* Images are for reference only

Ra-07
Extended
Manufacturer

Ai-Thinker

MFR.Part #
Ra-07
JLCPCB Part #
C2764086
Package
SMD,16x16mm
Description
-136dBm -40℃~+85℃ 107mA 19dBm 3.3V 6mA Continuous frequency coverage FSK、LoRa、GFSK Stamp Hole Antenna、IPEX interface UART、ADC、GPIO、I2C、PWM、SWD SMD,16x16mm LoRa Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Ra-07 Specifications

Ra-07 technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/LoRa Modules
ManufacturerAi-Thinker
PackageSMD,16x16mm
Antenna TypeStamp Hole Antenna、IPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-136dBm
Output Power19dBm
Modulation SystemFSK、LoRa、GFSK
Voltage - Supply3.3V
FeaturesContinuous frequency coverage
Interface TypeUART、ADC、GPIO、I2C、PWM、SWD
Send Current107mA
Receive Current6mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Ra-07. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Ra-07 Documents

Ra-07 datasheets or manufacturer documentation.

Datasheet: Ra-07 Datasheet (PDF)

Ra-07 Schematic Symbol & PCB Footprint

The Ra-07 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.