


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Package | DFN-8(2x2) | |
| Frequency Range | 1.1GHz~4GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 19.1dB | |
| Voltage - Supply | 5V | |
| Output return loss | 12.3dB | |
| Noise Figure | 1.08dB | |
| P1dB | 19.9dBm | |
| Current - Supply | 51mA | |
| IP3 | 32.9dBm | |
| Gain | 12.9dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PMA2-43LN+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Package | DFN-8(2x2) | |
| Frequency Range | 1.1GHz~4GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 19.1dB | |
| Voltage - Supply | 5V | |
| Output return loss | 12.3dB | |
| Noise Figure | 1.08dB | |
| P1dB | 19.9dBm | |
| Current - Supply | 51mA | |
| IP3 | 32.9dBm | |
| Gain | 12.9dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMA2-43LN+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PMA2-43LN+ datasheets or manufacturer documentation.
Datasheet: PMA2-43LN+ Datasheet (PDF)
The PMA2-43LN+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.