Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. CL9901A33P3M
CL9901A33P3M - 1
CL9901A33P3M - 2
CL9901A33P3M - 3
CL9901A33P3M - 4
Extended1/4
* Images are for reference only
CL9901A33P3M
Attributes
Value
Manufacturer
ChipLink Tech
MFR.Part #
CL9901A33P3M
JLCPCB Part #
C2763873
Package
SOT-89-3
Description
-25℃~+85℃@(Ta) 1 200mV@(80mA)、400mV@(200mA) 250mA 3.3V 50dB@(1kHz) 7V 8uA Fixed Over Current Protection、Short Circuit Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerChipLink Tech
PackageSOT-89-3
Power Supply Rejection Ratio (PSRR)50dB@(1kHz)
Operating Temperature-25℃~+85℃@(Ta)
standby current8uA
Output TypeFixed
Voltage - Supply7V
Output Current250mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection
Output Voltage3.3V
Voltage Dropout200mV@(80mA)、400mV@(200mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. CL9901A33P3M
CL9901A33P3M

* Images are for reference only

CL9901A33P3M

Extended
Manufacturer

ChipLink Tech

MFR.Part #
CL9901A33P3M
JLCPCB Part #
C2763873
Package
SOT-89-3
Description
-25℃~+85℃@(Ta) 1 200mV@(80mA)、400mV@(200mA) 250mA 3.3V 50dB@(1kHz) 7V 8uA Fixed Over Current Protection、Short Circuit Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CL9901A33P3M

* Images are for reference only

CL9901A33P3M
Extended
Manufacturer

ChipLink Tech

MFR.Part #
CL9901A33P3M
JLCPCB Part #
C2763873
Package
SOT-89-3
Description
-25℃~+85℃@(Ta) 1 200mV@(80mA)、400mV@(200mA) 250mA 3.3V 50dB@(1kHz) 7V 8uA Fixed Over Current Protection、Short Circuit Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CL9901A33P3M Specifications

CL9901A33P3M technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerChipLink Tech
PackageSOT-89-3
Power Supply Rejection Ratio (PSRR)50dB@(1kHz)
Operating Temperature-25℃~+85℃@(Ta)
standby current8uA
Output TypeFixed
Voltage - Supply7V
Output Current250mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection
Output Voltage3.3V
Voltage Dropout200mV@(80mA)、400mV@(200mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CL9901A33P3M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CL9901A33P3M Documents

CL9901A33P3M datasheets or manufacturer documentation.

Datasheet: CL9901A33P3M Datasheet (PDF)

CL9901A33P3M Schematic Symbol & PCB Footprint

The CL9901A33P3M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.