



- Manufacturer
- MFR.Part #
- 5MLBA050
- JLCPCB Part #
- C27636887
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 15mm 1x5P 2.5mm 3A 5 5P 6.35mm 7.74mm Brass PA66 Right Angle Tin White XHB Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | SAMZO | |
| Package | Push-Pull,P=2.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Color | White | |
| Current Rating | 3A | |
| Pins Structure | 1x5P | |
| Mounting Type | Right Angle | |
| Y-Width of Bottom Edge on Board | 7.74mm | |
| Reference Series | XHB | |
| X-Length of Bottom Edge on Board (Spacing Line) | 15mm | |
| Contact Plating | Tin | |
| Number of Pins | 5P | |
| Pitch | 2.5mm | |
| Contact Material | Brass | |
| Z-Height of the Board | 6.35mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 5 |

* Images are for reference only
5MLBA050
Extended- Manufacturer
- MFR.Part #
- 5MLBA050
- JLCPCB Part #
- C27636887
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 15mm 1x5P 2.5mm 3A 5 5P 6.35mm 7.74mm Brass PA66 Right Angle Tin White XHB Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5MLBA050
- JLCPCB Part #
- C27636887
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 15mm 1x5P 2.5mm 3A 5 5P 6.35mm 7.74mm Brass PA66 Right Angle Tin White XHB Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5MLBA050 Specifications
5MLBA050 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | SAMZO | |
| Package | Push-Pull,P=2.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Color | White | |
| Current Rating | 3A | |
| Pins Structure | 1x5P | |
| Mounting Type | Right Angle | |
| Y-Width of Bottom Edge on Board | 7.74mm | |
| Reference Series | XHB | |
| X-Length of Bottom Edge on Board (Spacing Line) | 15mm | |
| Contact Plating | Tin | |
| Number of Pins | 5P | |
| Pitch | 2.5mm | |
| Contact Material | Brass | |
| Z-Height of the Board | 6.35mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 5 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5MLBA050. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5MLBA050 Documents
5MLBA050 datasheets or manufacturer documentation.
Datasheet: 5MLBA050 Datasheet (PDF)
5MLBA050 Schematic Symbol & PCB Footprint
The 5MLBA050 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.