Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. 3C127BAA050AA
3C127BAA050AA - 1
3C127BAA050AA - 2
3C127BAA050AA - 3
3C127BAA050AA - 4
Extended1/4
* Images are for reference only
3C127BAA050AA
Attributes
Value
Manufacturer
SAMZO
MFR.Part #
3C127BAA050AA
JLCPCB Part #
C27636863
Package
Plugin-3P,12.7x6.6mm
Description
-25℃~+70℃ 10 thousand cycles 12.7mm 125V 2.2mm 3A 5mm 6.6mm Black Brass PC Pin Rectangular Columnar SPDT Silver Through Hole Plugin-3P,12.7x6.6mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerSAMZO
PackagePlugin-3P,12.7x6.6mm
Operating Temperature-25℃~+70℃
Actuator ColorBlack
Voltage Rating125V
Termination StylePC Pin
Current Rating3A
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height5mm
CircuitSPDT
Actuator Length2.2mm
Mounting TypeThrough Hole
Length12.7mm
Contact MaterialBrass
Life10 thousand cycles
Width6.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. 3C127BAA050AA
3C127BAA050AA

* Images are for reference only

3C127BAA050AA

Extended
Manufacturer

SAMZO

MFR.Part #
3C127BAA050AA
JLCPCB Part #
C27636863
Package
Plugin-3P,12.7x6.6mm
Description
-25℃~+70℃ 10 thousand cycles 12.7mm 125V 2.2mm 3A 5mm 6.6mm Black Brass PC Pin Rectangular Columnar SPDT Silver Through Hole Plugin-3P,12.7x6.6mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3C127BAA050AA

* Images are for reference only

3C127BAA050AA
Extended
Manufacturer

SAMZO

MFR.Part #
3C127BAA050AA
JLCPCB Part #
C27636863
Package
Plugin-3P,12.7x6.6mm
Description
-25℃~+70℃ 10 thousand cycles 12.7mm 125V 2.2mm 3A 5mm 6.6mm Black Brass PC Pin Rectangular Columnar SPDT Silver Through Hole Plugin-3P,12.7x6.6mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3C127BAA050AA Specifications

3C127BAA050AA technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerSAMZO
PackagePlugin-3P,12.7x6.6mm
Operating Temperature-25℃~+70℃
Actuator ColorBlack
Voltage Rating125V
Termination StylePC Pin
Current Rating3A
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height5mm
CircuitSPDT
Actuator Length2.2mm
Mounting TypeThrough Hole
Length12.7mm
Contact MaterialBrass
Life10 thousand cycles
Width6.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3C127BAA050AA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

3C127BAA050AA Documents

3C127BAA050AA datasheets or manufacturer documentation.

Datasheet: 3C127BAA050AA Datasheet (PDF)

3C127BAA050AA Schematic Symbol & PCB Footprint

The 3C127BAA050AA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.