Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. ZH-10PWT
ZH-10PWT - 1
ZH-10PWT - 2
ZH-10PWT - 3
ZH-10PWT - 4
Extended1/4
* Images are for reference only
ZH-10PWT
Attributes
Value
Manufacturer
FG
MFR.Part #
ZH-10PWT
JLCPCB Part #
C2763683
Package
SMD
Description
-25℃~+85℃ 1 1.5mm 10 10P 1x10P 250V 2A 3.8mm 6mm Beige Brass Surface Mount, Right Angle Tin ZH SMD Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerFG
PackageSMD
Operating Temperature-25℃~+85℃
Number of Rows1
Voltage Rating250V
ColorBeige
Current Rating2A
Pins Structure1x10P
Mounting TypeSurface Mount, Right Angle
Y-Width of Bottom Edge on Board6mm
Reference SeriesZH
Contact PlatingTin
Number of Pins10P
Contact MaterialBrass
Pitch1.5mm
Z-Height of the Board3.8mm
Number of PINs Per Row10
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. ZH-10PWT
ZH-10PWT

* Images are for reference only

ZH-10PWT

Extended
Manufacturer

FG

MFR.Part #
ZH-10PWT
JLCPCB Part #
C2763683
Package
SMD
Description
-25℃~+85℃ 1 1.5mm 10 10P 1x10P 250V 2A 3.8mm 6mm Beige Brass Surface Mount, Right Angle Tin ZH SMD Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZH-10PWT

* Images are for reference only

ZH-10PWT
Extended
Manufacturer

FG

MFR.Part #
ZH-10PWT
JLCPCB Part #
C2763683
Package
SMD
Description
-25℃~+85℃ 1 1.5mm 10 10P 1x10P 250V 2A 3.8mm 6mm Beige Brass Surface Mount, Right Angle Tin ZH SMD Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZH-10PWT Specifications

ZH-10PWT technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerFG
PackageSMD
Operating Temperature-25℃~+85℃
Number of Rows1
Voltage Rating250V
ColorBeige
Current Rating2A
Pins Structure1x10P
Mounting TypeSurface Mount, Right Angle
Y-Width of Bottom Edge on Board6mm
Reference SeriesZH
Contact PlatingTin
Number of Pins10P
Contact MaterialBrass
Pitch1.5mm
Z-Height of the Board3.8mm
Number of PINs Per Row10
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZH-10PWT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZH-10PWT Documents

ZH-10PWT datasheets or manufacturer documentation.

Datasheet: ZH-10PWT Datasheet (PDF)

ZH-10PWT Schematic Symbol & PCB Footprint

The ZH-10PWT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.