Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. CB1.25-9AWT
CB1.25-9AWT - 1
CB1.25-9AWT - 2
CB1.25-9AWT - 3
CB1.25-9AWT - 4
Extended1/4
* Images are for reference only
CB1.25-9AWT
Attributes
Value
Manufacturer
FG
MFR.Part #
CB1.25-9AWT
JLCPCB Part #
C2763673
Package
SMD,P=1.25mm
Description
-25℃~+85℃ 1 1.25mm 1A 1x9P 9 9P PanelMate(MX 1.25) Phosphor bronze Surface Mount, Right Angle Tin SMD,P=1.25mm Wire To Board Connector ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerFG
PackageSMD,P=1.25mm
Operating Temperature-25℃~+85℃
Number of Rows1
Reference SeriesPanelMate(MX 1.25)
Contact PlatingTin
Number of Pins9P
Pitch1.25mm
Current Rating1A
Contact MaterialPhosphor bronze
Pins Structure1x9P
Mounting TypeSurface Mount, Right Angle
Number of PINs Per Row9
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. CB1.25-9AWT
CB1.25-9AWT

* Images are for reference only

CB1.25-9AWT

Extended
Manufacturer

FG

MFR.Part #
CB1.25-9AWT
JLCPCB Part #
C2763673
Package
SMD,P=1.25mm
Description
-25℃~+85℃ 1 1.25mm 1A 1x9P 9 9P PanelMate(MX 1.25) Phosphor bronze Surface Mount, Right Angle Tin SMD,P=1.25mm Wire To Board Connector ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CB1.25-9AWT

* Images are for reference only

CB1.25-9AWT
Extended
Manufacturer

FG

MFR.Part #
CB1.25-9AWT
JLCPCB Part #
C2763673
Package
SMD,P=1.25mm
Description
-25℃~+85℃ 1 1.25mm 1A 1x9P 9 9P PanelMate(MX 1.25) Phosphor bronze Surface Mount, Right Angle Tin SMD,P=1.25mm Wire To Board Connector ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CB1.25-9AWT Specifications

CB1.25-9AWT technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerFG
PackageSMD,P=1.25mm
Operating Temperature-25℃~+85℃
Number of Rows1
Reference SeriesPanelMate(MX 1.25)
Contact PlatingTin
Number of Pins9P
Pitch1.25mm
Current Rating1A
Contact MaterialPhosphor bronze
Pins Structure1x9P
Mounting TypeSurface Mount, Right Angle
Number of PINs Per Row9
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CB1.25-9AWT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CB1.25-9AWT Documents

CB1.25-9AWT datasheets or manufacturer documentation.

CB1.25-9AWT Schematic Symbol & PCB Footprint

The CB1.25-9AWT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.